TE Connectivity 5677902003 RNF-3000-1.5/0.5-X-STK Ht Shrink Tubing 1.5/0.5mmx1m

MPN
5677902003
Order Code
15-3000
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
60+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 696 in stock

TE Connectivity's RNF-3000-1.5/0.5-X-STK is a versatile heat shrink tubing with a 3:1 shrink ratio ideal for electrical insulation.

The heat shrink tubing covers a size range from 1.5mm down to 0.5mm after shrinking.

Made from flame-retardant, flexible polyolefin, it provides excellent protection in harsh environments.

Typical applications include cable insulation, strain relief, and protection against abrasion.


Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Colour Transparent
Color Clear
Material Polyolefin

Reviews

Be the first to submit a review

Trustpilot