TE Connectivity 5677842003 RNF-3000 Heat Shrink Tubing 3mm Flame Retardant

MPN
5677842003
Order Code
15-3358
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
60+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,140 in stock

The TE Connectivity 5677842003 RNF-3000 heat shrink tubing is 3mm in diameter and flame retardant.

It provides excellent insulation and protection for electrical connections.

This tubing is ideal for use in protecting cables and wiring in various industrial applications.

It is designed to ensure durability and enhanced safety in demanding environments.


Type Heat Shrink Tubing
Colour White
Color White
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot