TE Connectivity 5677632005 RNF-3000-3/1-2-STK Ht Shrink Tubing 3mm to 1mm Black

MPN
5677632005
Order Code
15-3424
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
180+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 180
Despatched within 5 working days - 2,040 in stock

TE Connectivity's RNF-3000-3/1-2-STK is a heat shrink tubing product.

It has a shrink ratio of 3:1, reducing from 3mm to 1mm in diameter.

The black tubing is typically used for electrical insulation and protection.

It is ideal for harnessing and strain relief in various applications.


Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Color Red
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot