TE Connectivity 5677614009 Heatshrink Black 3:1 Shrink 39mm 60m

MPN
5677614009
EAN-13
2050006508893
Order Code
07-4662
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £681.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

TE Connectivity RNF-3000 Heat Shrink Tubing 39/13MM Black, 5677614009, offers excellent insulation and protection for electrical connections.

This tubing features a shrink ratio of 3:1 and operates across a wide temperature range.

It is flame-retardant and highly resistant to fluids and mechanical damage.

Typical applications include cable harnessing, strain relief, and insulation bundling.


Shrinkage Ratio 3:1
Type Heat Shrink
Length 60m
Colour Black
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute RNF-3000
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 39mm
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot