TE Connectivity 566586-000 Heat Shrink Cable Boot 99mm Length

MPN
566586-000
Order Code
15-3215
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
44+ £28.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 44
Despatched within 5 working days - 160 in stock

TE Connectivity's 566586-000 is a heat shrink cable boot that measures 99 mm in length.

This product provides excellent insulation and protection for cable joints and terminations.

It is designed to withstand harsh environments and is commonly used in electrical and electronic applications.

The boot aids in preventing moisture ingress and offers strain relief to the cables.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Fluid Resistant Elastomer
Length 99mm
Maximum Operating Temperature 150°C
Minimum Operating Temperature -75°C
Package Quantity 1
Package/Case Molded
Packaging Bulk
Series Thermofit 202K1

Reviews

Be the first to submit a review

Trustpilot