TE Connectivity 5535653-1 Memory Card Connector Female Shrouded 68P T/H

MPN
5535653-1
Order Code
14-4741
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 79 in stock

TE Connectivity's 5535653-1 is a female shrouded memory card connector with 68 positions.

It features through-hole mounting, offering secure and reliable electronic connections.

This component is commonly used in data storage devices and telecommunications.

It is designed for robust performance in demanding applications.


Type PCMCIA Connectors
Number of Positions 68
Memory Type PCMCIA
Mounting Type Horizontal
Centerline (Pitch) 1.27mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Contact Current Rating 500mA
Contact Current Rating (Max) 0.5
Contact Material Brass
Contact Plating Gold
Current Rating 5a
Depth 35mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Header Type Fully Shrouded
Length 61.98mm
Max Voltage Rating (AC) 100v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -20°C
Mount Through Hole
Number of Contacts 68
Number of Rows 4
Operating Temperature Range -4 – 158
Orientation Right Angle
Package Quantity 200
Packaging Bulk
PCB Mount Orientation Right Angle
Pitch 1.27
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Shielding Unshielded
Termination Solder
Termination Method to PCB Through Hole - Solder
Voltage Rating (AC) 5v
Width 6.98mm

Reviews

Be the first to submit a review

Trustpilot