TE Connectivity 5435640-2 is a DIP switch with four single-pole single-throw positions.
This unsoldered, through-hole component features rocker actuators for ease of operation.
Its versatile design is ideal for configuring settings in electronic devices.
Typical applications include circuit board customisation and system programming.
| Type |
DIP & SIP Switches |
| Circuit |
SPST |
| Number of Positions |
4 |
| Current Rating |
1A |
| Voltage Rating |
24VDC |
| Actuator Type |
Rocker |
| Pitch |
2.54mm |
| Actuator Length |
1.27mm |
| Actuator Material |
Polyester |
| Body Material |
Glass, PET, Polyester |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
1a |
| Contact Material |
Copper Alloy |
| Contact Plating |
Gold |
| Contact Post Length |
0.14inch |
| DC Rated Voltage |
40v |
| Depth |
9.65mm |
| Electrical Life |
2000Cycles |
| ELV |
Compliant |
| Height |
0.34inch |
| Housing colour |
Blue |
| Lead Length |
3.556mm |
| Length |
12.19mm |
| Max Voltage Rating (DC) |
24v |
| Maximum Operating Temperature |
105°C |
| Mechanical Life |
2000Cycles |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Circuits |
4 |
| Number of switches |
4 |
| Operating Temperature Range |
-25 – 70 |
| Operating Voltage |
40 |
| Orientation |
Straight |
| Package Quantity |
25 |
| Packaging |
Rail/Tube |
| Packaging Method |
Box & Carton |
| Packaging Quantity |
50 |
| PCB Contact Termination Area Plating Material |
Tin |
| Product Height |
.34 |
| Product Length |
.48 |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
7100 |
| Terminal Pitch |
2.54mm |
| Termination |
PC Pins |
| Termination Post & Tail Length |
.14 |
| Throw Configuration |
SPST |
| UL Flammability Rating |
UL 94V-0 |
| Washable |
No |