TE Connectivity 5380598-2 IC Socket RCR AU-SPR SN-CUP Female Unshrouded

MPN
5380598-2
Order Code
15-9287
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
350+ £0.538
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Available to back orderBack order, lead time 4 months

TE Connectivity 5380598-2 is an IC socket, featuring unshrouded female connections for reliable integration.

It has gold-plated spring contacts and a tin-plated copper alloy base, ensuring durability and optimal conductivity.

The socket is ideal for use in printed circuit boards and electronic devices.

This component is often utilised in prototyping and testing environments.


Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector System Cable-to-Board
Contact Base Material Beryllium Copper
Contact Current Rating 7.5a
Contact Current Rating (Max) 7.5
Contact Material Copper
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Depth 3.18mm
ELV Compliant
Gender Female
Inside Diameter 1.22mm
Length 6.65mm
Maximum Operating Temperature 258°C
Minimum Operating Temperature -85°C
Mount Surface Mount
Number of Contacts 1
Number of Rows 1
Operating Temperature Range -85 – 257
Orientation Straight
Package Quantity 2000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 2000
PCB Thickness 3.18mm
PCB Thickness (Recommended) .031 – .125
Plating Thickness 30um
Primary Type SOCKET
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Termination Press-Fit
Termination Method to PCB Through Hole - Press-Fit
Termination Method to Wire & Cable Solder
Type Pin Sockets
Wire Size 25 – 19
Wire/Cable Gauge 19AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot