TE Connectivity 5161390-3 DIP Switches 03P DIP SWITCH Pre-Assembled

MPN
5161390-3
Order Code
15-1458
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 637 in stock

TE Connectivity's 5161390-3 is a 3-position DIP switch assembly.

It features a compact design suitable for saving space on circuit boards.

This component is commonly used for setting configurations in electronic devices.

Its reliable contact mechanism ensures consistent performance in applications such as consumer electronics and industrial controls.


Type DIP & SIP Switches
Circuit SPST
Number of Positions 3
Current Rating 1A
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Pitch 2.54mm
Actuator Material Polyester
Body Material Nylon, Glass, Polyamide
Contact Base Material Phosphor Bronze
Contact Current Rating 25mA
Contact Material Bronze
Contact Plating Tin
Contact Post Length 0.1259inch
DC Rated Voltage 50v
Depth 9.9mm
Electrical Life 2000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Height 0.334inch
Housing colour Natural
Length 10.16mm
Max Voltage Rating (DC) 50v
Maximum Operating Temperature 70°C
Mechanical Life 2000Cycles
Minimum Operating Temperature -25°C
Mount Through Hole
Number of Circuits 3
Operating Temperature Range -25 – 70
Operating Voltage 50
Orientation Straight
Package Quantity 1000
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 1000
PCB Contact Termination Area Plating Material Tin
Product Height .334
Product Length .399
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series DIP
Terminal Pitch 2.54mm
Termination PC Pins
Termination Post & Tail Length .126
Throw Configuration SPST
UL Flammability Rating UL 94V-0
Washable No

Reviews

Be the first to submit a review

Trustpilot