TE Connectivity 5145300-3 Memory Card Connector 8P SMT Female W/Cover

MPN
5145300-3
Order Code
14-6179
Country of Origin
China
Qty Unit Price (Ex VAT)
63+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 63
Despatched within 5 working days - 252 in stock

The TE Connectivity 5145300-3 is a memory card connector designed for secure and efficient data transmission.

It features an 8-position surface mount technology with a female interface and a protective cover.

Main attributes include compact design and robust construction for reliable usage.

It is typically used in consumer electronics, such as cameras and mobile devices, requiring microSD card connections.


Type Smart Card Connectors
Number of Positions 8
Memory Type Micro SD
Centerline (Pitch) 2.54mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Contact Base Material Phosphor Bronze
Contact Current Rating 200mA
Contact Current Rating (Max) 0.20000000000000001
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 5
Contact Plating Gold, Tin
Contact Underplating Material Nickel
Durability 50000Cycles
Durability rating 50000
ELV Compliant
Housing Color Black
Housing Material High Temperature Thermoplastic
Mating Alignment Without
Maximum Operating Temperature 194°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 8
Number of Rows 2
Number of Signal Positions 8
Operating Temperature Range -40 – 194
Orientation Straight
Package Quantity 336
Packaging Carton
Packaging Method Carton
Packaging Quantity 336
PCB Contact Termination Area Plating Material Tin
Pitch 2.54
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Strain Relief No (Without)
Termination IDC
Termination Method to PCB Surface Mount

Reviews

Be the first to submit a review

Trustpilot