The TE Connectivity 5145299-2 is a memory card connector with a female configuration.
It features six positions and supports surface mount technology (SMT).
The connector is designed for efficient integration in compact electronic devices.
Typical applications include mobile devices, laptops, and data storage equipment.
| Type |
Smart Card Connectors |
| Card Type |
SIM / SAM |
| Mounting Type |
Surface Mount |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
0.20000000000000001 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Underplating Material |
Nickel |
| Durability rating |
10000 |
| Housing Material |
High Temperature Thermoplastic |
| Mating Alignment |
With |
| Number of Positions |
8 |
| Number of Signal Positions |
6 |
| Operating Temperature Range |
-40 – 194 |
| Packaging Method |
Carton |
| Packaging Quantity |
500 |
| PCB Contact Termination Area Plating Material |
Tin |
| Primary Product colour |
Black |
| Termination Method to PCB |
Surface Mount |
To use this facility please Sign In.
Sign In