TE Connectivity 5070112026 RNF-100-1-1/2-X-STK Heat Shrink Tubing 1.5Inch Black

MPN
5070112026
Order Code
15-3336
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
36+ £6.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 36
Available to back orderBack-order availability date - 14/07/2026

TE Connectivity's RNF-100-1-1/2-X-STK heat shrink tubing, identified by 5070112026, is a highly versatile protective solution.

It has a 1.5-inch diameter and comes in black, offering excellent insulation and strain relief.

This tubing is ideal for bundling wires and cables or providing environmental protection in electrical applications.

It is often used in automotive, industrial, and consumer electronics sectors.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Color Clear
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot