TE Connectivity 5070112026 Heatshrink Transparent 38.1mm 2:1 6m

TE Connectivity 5070112026 Heatshrink Transparent 38.1mm 2:1 6m

MPN
5070112026
EAN-13
2050006510209
Order Code
07-4592
Country of Origin
Czech Republic
View Full Product Range (4)

Discontinued


TE Connectivity's RNF-100-1-1/2-X-STK heat shrink tubing, identified by 5070112026, is a highly versatile protective solution.

It has a 1.5-inch diameter and comes in black, offering excellent insulation and strain relief.

This tubing is ideal for bundling wires and cables or providing environmental protection in electrical applications.

It is often used in automotive, industrial, and consumer electronics sectors.


Shrinkage Ratio 2:1
Type Heat Shrink
Length 1.2m
Colour Transparent
Body Material Polyolefin
Color Clear
Material Polyolefin (processed, irradiated)
Maximum Operating Temperature 135°C
Maximum Temperature +135°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute RNF
Mount Cable
Nominal diameter (post-shrinkage) 19.1mm
Nominal inside diameter (pre-shrinkage) 38.1mm
Temperature Range +95°C

Trustpilot