TE Connectivity 5070102034 RNF-100-1-X-STK Heat Shrink Tubing Durable Insulation

MPN
5070102034
Order Code
15-3366
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
30+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 1,110 in stock

TE Connectivity's RNF-100-1-X-STK heat shrink tubing offers durable insulation for a variety of applications.

This tubing is known for its high resistance to abrasion and environmental factors.

Its primary use is in electrical and electronic systems where reliable insulation is crucial.

Ideal for protecting wires and cables, the RNF-100-1-X-STK ensures safety and longevity in various environments.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Transparent
Body Material Polyolefin
Color Clear
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot