TE Connectivity 5070092027 RNF-100 Heat Shrink Tubing 3/4 Inch Length X Stick

MPN
5070092027
Order Code
15-3415
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
60+ £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 15/07/2026

TE Connectivity's heat shrink tubing, 5070092027, has a 3/4 inch length.

It features durable, flame-retardant material for reliable electrical insulation.

The tubing is suited for wire bundling, mechanical protection, and environmental sealing.

Common applications include automotive, aerospace, and industrial sectors.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 19mm
Colour Transparent
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot