TE Connectivity 5070072039 RNF100378XSTK Heat Shrink Tubing 3/8 Inch Polyolefin

MPN
5070072039
Order Code
15-3381
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
90+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 3,048 in stock

TE Connectivity RNF100378XSTK heat shrink tubing is crafted from polyolefin and measures 3/8 inch in diameter.

The tubing is black in colour, ensuring minimal visibility in various applications.

It provides reliable insulation and protection for wiring and harnesses.

Typical uses include electrical insulation, strain relief, and protection from environmental factors.


Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Color Clear
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot