TE Connectivity 5070054026 RNF-100-3/16-X-SP Heat Shrink Tubing Flame Retardant

MPN
5070054026
Order Code
15-3369
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
300+ £0.713
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 15/07/2026

TE Connectivity RNF-100-3/16-X-SP Heat Shrink Tubing is a flame-retardant polyolefin tubing designed for insulation and protection.

It offers reliable performance with a shrink ratio of 2:1, making it ideal for covering and sealing electrical connections.

This tubing is typically used in applications like wire bundling and environmental sealing.

The product is known for its durability and resistance to chemicals and abrasion.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Transparent
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot