TE Connectivity 5070022021 RNF-100 Heat Shrink Tubing 1/16 Inch Thin Wall Shrink

MPN
5070022021
Order Code
15-7629
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
180+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 180
Despatched within 5 working days - 360 in stock

TE Connectivity, : 5070022021, offers RNF-100 heat shrink tubing.

This product features a high shrink ratio and thin wall design.

It provides excellent insulation and mechanical protection.

Typical applications include electrical insulation and strain relief in wiring harnesses.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Transparent
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot