TE Connectivity 5069884015 Heatshrink Black 25.4mm-12.7mm 2:1 60m

MPN
5069884015
EAN-13
2050006508855
Order Code
07-4591
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £237.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TE Connectivity manufactures the 5069884015 heatshrink with a shrinkage ratio of 2:1. The black heatshrink measures 25.4 mm before shrinkage and 12.7 mm after, provided in a 60 m length. It is commonly used for insulation, providing mechanical protection and strain relief for electrical wiring and components.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 60m
Colour Black
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -40°C
Misc Attribute CGPT
Nominal diameter (post-shrinkage) 12.7mm
Nominal inside diameter (pre-shrinkage) 25.4mm
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot