TE Connectivity 5069844021 HS-TBG Heat Shrink Tubing 6.4/3.2 mm

MPN
5069844021
Order Code
15-3443
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
300+ £0.815
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 2,100 in stock

The TE Connectivity 5069844021 heat shrink tubing is designed for insulation and protection with a 6.4 mm diameter that shrinks to 3.2 mm.

This tubing provides excellent protection against abrasion and environmental damage.

The durable material makes it ideal for electrical and mechanical applications.

It is typically used for wire splicing, harnessing, and strain relief.


Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot