TE Connectivity 5068064006 CGPT-4.8/2.4-2-SP Heat Shrink Tubing Dual Wall Poly

MPN
5068064006
Order Code
15-7378
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
3000+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack-order availability date - 07/08/2026

TE Connectivity's CGPT-4.8/2.4-2-SP heat shrink tubing, 5068064006, is a dual wall polyolefin material designed for superior insulation.

It offers excellent sealing and protection against moisture, mechanical damage, and environmental hazards.

This tubing is typically used for electrical insulation, cable bundling, and mechanical protection in automotive, industrial, and telecommunications applications.

Its dual wall construction provides an adhesive lining for secure sealing around components.


Type Heat Shrink Tubing
Colour Red
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot