TE Connectivity 5053912011 RNF100 Heat Shrink Tubing Black 3/16 Inch

MPN
5053912011
Order Code
14-7267
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
960+ £2.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 960
Despatched within 5 working days - 546 in stock

TE Connectivity's heat shrink tubing, part number 5053912011, features a black 3/16 inch diameter.

It provides electrical insulation, mechanical protection, and strain relief.

This tubing is commonly utilised in wire and cable management for both industrial and electronics applications.

It ensures durability and reliability in various environmental conditions.


Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot