TE Connectivity 5053342033 RNF-100-1-1/2-0-STK Heat Shrink Tubing Black Flexible

MPN
5053342033
Order Code
15-3382
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
12+ £9.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 5 working days - 24 in stock

TE Connectivity RNF-100-1-1/2-0-STK is a 38mm black flexible heat shrink tubing.

It offers excellent electrical insulation and strain relief for wire bundles and connections.

The tubing is used in a wide range of applications, including automotive and industrial environments.

It is designed to be durable and resistant to chemicals and abrasions.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot