TE Connectivity 5053302020 RNF100 Heat Shrink Tubing Black 1mm Diameter

Order Code:

15-8443

Brand: TE Connectivity MPN: 5053302020
Qty Unit Price (Ex VAT)
18+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 18
Available to back orderBack-order availability date - 05/05/2026

TE Connectivity's 5053302020 RNF100 heat shrink tubing features a 1mm diameter and is black in colour.

It provides excellent insulation and protection for electrical components.

The tubing is made from durable, flame-retardant material, ensuring safety in various applications.

It is typically used in automotive, aerospace, and industrial settings to protect wires and cables.


Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Max Operating Temperature 135°C
Min Operating Temperature -55°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot