TE Connectivity 5053222025 RNF-100 Heat Shrink Tubing 1/2 Tubes 6ft

MPN
5053222025
Order Code
15-3386
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
60+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 11/07/2026

The TE Connectivity 5053222025 is a heat shrink tubing product.

It features a 1/2 inch diameter and is 6 feet long.

The tubing provides excellent insulation and protection.

It is typically used in electrical and cable management applications.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Blue
Body Material Polyolefin
Color Blue
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot