TE Connectivity 5053212042 RNF-100-1/2-4-STK Heat Shrink Tubing 1/2in Black 4ft

MPN
5053212042
Order Code
15-3349
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
60+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 840 in stock

TE Connectivity's RNF-100-1/2-4-STK is a black heat shrink tubing with a 1/2 inch diameter, spanning 4 feet in length.

This tubing is suitable for providing electrical insulation and protecting wires from abrasion.

It is ideal for use in automotive, industrial, and electrical applications.

RNF-100-1/2-4-STK features strong resistance to solvents and a reliable shrink ratio.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot