TE Connectivity 5053194052 RNF-100-1/2-0-SP Heat Shrink Tubing 12mm Black Jacket

MPN
5053194052
Order Code
15-3299
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
150+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 900 in stock

TE Connectivity's RNF-100-1/2-0-SP heat shrink tubing has a 12mm diameter with a black jacket.

It provides excellent insulation and protection for electrical connections.

The tubing is designed for abrasion resistance and flexibility.

It is typically used in automotive, aerospace, and industrial applications.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot