TE Connectivity 5053192058 RNF-100-1/2-0-STK Heat Shrink Tubing Black Polyolefin

MPN
5053192058
Order Code
15-3419
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
60+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,167 in stock

The TE Connectivity RNF-100-1/2-0-STK is a black polyolefin heat shrink tubing known for its durability and flexibility.

This tubing provides excellent insulation and protection against abrasion and environmental conditions.

It is commonly used in electrical and telecommunication applications for bundling wires and cables.

The material's resistance to chemicals and flame retardance ensures reliability in demanding environments.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Color Black
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable
Packaging Rail/Tube

Reviews

Be the first to submit a review

Trustpilot