TE Connectivity 5053142077 RNF Heat Shrink Tubing 3/8 Inch Black

MPN
5053142077
Order Code
15-7984
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
120+ £1.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 120
Despatched within 5 working days - 4,224 in stock

TE Connectivity's 5053142077 is heat shrink tubing with a diameter of 3/8 inch in black.

It provides excellent insulation and protection for wires and cables.

This tubing is used to bundle, colour-code, or protect components in electrical and electronic applications.

It is versatile and suitable for both professional and DIY projects.


Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot