TE Connectivity 5053134034 RNF-100 Heat Shrink Tubing 1/4 Inch Polyolefin Black

MPN
5053134034
Order Code
15-3412
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
150+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 2,850 in stock

TE Connectivity RNF-100 Heat Shrink Tubing is a 1/4 inch polyolefin tubing in black.

It provides excellent insulation and protection against environmental factors.

The tubing is ideal for electrical insulation, wire bundling, and marking applications.

With high chemical and abrasion resistance, it ensures long-lasting durability.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot