TE Connectivity 5053112041 RNF-100 Heat Shrink Tubing 1/4 Inch Black

MPN
5053112041
Order Code
15-3344
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
90+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 258 in stock

The TE Connectivity 5053112041 RNF-100 is a versatile heat shrink tubing that measures 1/4 inch in diameter.

It comes in black and provides excellent insulation and strain relief.

This tubing is commonly used for electrical insulation, cable bundling, and environmental protection.

It is ideal for applications requiring reliable and durable performance.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Color Yellow
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot