TE Connectivity 5053102016 RNF-100-1/4-2-STK Heat Shrink Tubing 6.4mm Black 1m

MPN
5053102016
Order Code
15-3323
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
90+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 1,425 in stock

TE Connectivity RNF-100-1/4-2-STK is a heat shrink tubing with a diameter of 6.4 mm and length of 1 metre, featuring a sleek black colour.

This tubing is known for its reliable electrical insulation and protection against environmental factors.

It is commonly used in applications such as automotive wiring, electrical connections, and cable repairs.

The product is designed for ease of use and provides a professional finish to projects.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Color Red
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot