TE Connectivity 5053082028 RNF-100 Heat Shrink Tubing and Sleeves 3/16 Inch

MPN
5053082028
Order Code
15-3339
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
180+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 180
Despatched within 5 working days - 192 in stock

The TE Connectivity RNF-100 heat shrink tubing 5053082028 has a diameter of 3/16 inch.

It provides excellent insulation and protection for electrical connections and components.

This tubing is flame-retardant and has a high resistance to abrasion and chemicals.

It is typically used in automotive, aerospace, and industrial applications.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour White
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot