TE Connectivity 5053072021 RNF100-3/16-6-STK Heat Shrink Tubing 316 Inch Blue

MPN
5053072021
Order Code
14-7258
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
120+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 120
Despatched within 5 working days - 360 in stock

TE Connectivity's 5053072021 RNF100-3/16-6-STK heat shrink tubing measures 3/16 inch and is blue in colour.

It is designed for insulation, strain relief, and protection of wires and cables.

The tubing is flame-retardant and resistant to solvents and abrasions.

Typical applications include electrical insulation and mechanical protection in automotive, industrial, and aerospace environments.


Type Heat Shrink Tubing
Colour Blue
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot