TE Connectivity 5053052016 RNF100 Heat Shrink Tubing 3/16 Inch Polyolefin

MPN
5053052016
Order Code
15-3397
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
180+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 180
Despatched within 5 working days - 690 in stock

TE Connectivity 5053052016 is a RNF100 heat shrink tubing with a 3/16 inch diameter, constructed from polyolefin material.

This tubing offers excellent electrical insulation and protection against environmental elements.

It is ideal for wire harnessing, strain relief, and component bundling.

The product is commonly used in automotive, aerospace, and industrial applications.


Type Heat Shrink Tubing
Colour Red
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot