TE Connectivity 5053042067 RNF-100 Heat Shrink Tubing 3/16 Black

MPN
5053042067
Order Code
15-8397
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
180+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 180
Despatched within 5 working days - 3,324 in stock

TE Connectivity's RNF-100 Heat Shrink Tubing, 5053042067, is a 3/16 inch diameter tubing in black.

It offers excellent insulation and strain relief for wire connections.

The tubing is highly flexible and resistant to various fluids and solvents.

Typical applications include insulation of electronic components and protection of wire splices.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 48.031
Colour Black
Body Material Polyolefin
Color Black
Flexibility Flexible
Material Polyolefin
Maximum Operating Temperature 135°C
Mechanical Resistance Strain Relief
Minimum Operating Temperature -55°C
Operating Temperature Range -67 – 275
Packaging Method Stick
Primary Product Material Irradiated Modified Polyolefin
Product Source China
Shrunk Diameter .094
Supplied Diameter .189

Reviews

Be the first to submit a review

Trustpilot