TE Connectivity 5053032054 RNF-100-1/8-9-STK Heat Shrink Tubing 1/8 Inch PVC Blk

MPN
5053032054
Order Code
15-3371
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
180+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 180
Despatched within 5 working days - 300 in stock

TE Connectivity RNF-100-1/8-9-STK heat shrink tubing is a durable and flexible insulation solution.

It is made from black PVC and has a diameter of 1/8 inch.

This tubing is commonly used for protecting and insulating wires and cables in electrical applications.

Its heat shrinking ability ensures a snug fit around components.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Color White
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot