TE Connectivity 5053022021 RNF-100 Heat Shrink Tubing 1/8 Inch Black

MPN
5053022021
Order Code
15-3420
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
180+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 180
Despatched within 5 working days - 1,080 in stock

TE Connectivity 5053022021 is a black heat shrink tubing with a 1/8 inch diameter.

It is designed for electrical insulation and protection purposes.

Made from durable materials, it offers excellent resistance to fluids and abrasion.

Typical applications include wire bundling, environmental sealing, and mechanical protection.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Color Blue
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot