TE Connectivity 5053002017 RNF100 Heat Shrink Tubing 1/8in Black 4ft

MPN
5053002017
Order Code
15-3418
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
180+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 180
Available to back orderBack-order availability date - 14/07/2026

The TE Connectivity 5053002017 RNF100 is a black heat shrink tubing with a diameter of 1/8 inch and a length of 4 feet.

It provides reliable insulation and protection for cables and wires.

This tubing is ideal for electrical insulation, mechanical protection, and harnessing applications.

It is commonly used in automotive, aerospace, and industrial environments.


Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Color Red
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot