TE Connectivity 5052994073 RNF-100 Heat Shrink Tubing 1/8 Inch Black 2:1 Ratio

MPN
5052994073
Order Code
15-3308
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
300+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack order, lead time 4 months

TE Connectivity's RNF-100 Heat Shrink Tubing, 5052994073, features a 1/8 inch diameter and a 2:1 shrink ratio.

This tubing is black and provides reliable insulation.

It is ideal for electrical insulation, protection from mechanical damage, and environmental sealing.

Common applications include aerospace, automotive, and electrical industries.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot