TE Connectivity 5052992082 RNF-100-1/8-0-STK Heat Shrink Tubing 1/8 Inch Black

MPN
5052992082
Order Code
15-3353
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
180+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 180
Despatched within 5 working days - 660 in stock

The TE Connectivity RNF-100-1/8-0-STK is a heat shrink tubing with a diameter of 1/8 inch in black.

It is designed to provide insulation, protection, and strain relief for electrical components.

This product is ideal for various applications such as cable bundling, wiring identification, and environmental protection.

It is durable and flexible, making it suitable for both commercial and industrial use.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Color Black
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot