TE Connectivity 5052982040 RNF-100-3/32-9-STK Heat Shrink Tubing Black Poly

MPN
5052982040
Order Code
15-3286
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
120+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 120
Despatched within 5 working days - 1,474 in stock

The TE Connectivity RNF-100-3/32-9-STK heat shrink tubing is a black polyolefin material with a diameter of 3/32 inches.

It provides reliable insulation and protection for electrical components.

This tubing is resistant to solvents and elevated temperatures, making it suitable for a wide range of environments.

Typical applications include wire harnessing, strain relief, and environmental protection.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot