TE Connectivity 5052942064 RNF-100-3/32-0-STK Heat Shrink Tubing Black 3/32 Inch

MPN
5052942064
Order Code
15-3333
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
300+ £0.687
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 960 in stock

TE Connectivity RNF-100-3/32-0-STK heat shrink tubing is black with a 3/32 inch diameter.

It features a durable, flame-retardant polyolefin construction.

The tubing is ideal for wire insulation, strain relief, or protection of electrical components.

Its flexible nature allows it to be used in various automotive and electronic applications.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Color Black
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot