TE Connectivity 5052932059 RNF100 Heat Shrink Tubing 116 inch Black Versatile

MPN
5052932059
Order Code
15-3378
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
120+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 120
Available to back orderBack-order availability date - 11/08/2026

TE Connectivity RNF100 Heat Shrink Tubing 5052932059 is a versatile black tubing designed for insulation and protection of wires.

It offers excellent electrical, chemical, and mechanical properties.

The tubing is ideal for harnessing, strain relief, and bundling of cables and wires.

It is commonly used in automotive, aerospace, and industrial applications.


Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot