TE Connectivity 5052842031 RNF-100 Heat Shrink Tubing 1.2mm Black

MPN
5052842031
Order Code
15-3324
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
120+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 120
Despatched within 5 working days - 1,980 in stock

TE Connectivity 5052842031 is RNF-100 heat shrink tubing with a diameter of 1.2mm, coloured black.

This tubing provides excellent insulation and protection for wires and cables.

It is highly resistant to chemicals and abrasion, offering durability in demanding environments.

Typical applications include electrical insulation, strain relief, and cable identification.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Color Black
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot