The TE Connectivity 5050871-5 is a miniature integrated circuit socket designed for efficient connectivity and reliability.
This SN-AU series component features gold-plated contacts for enhanced conductivity and corrosion resistance.
It is ideal for tight space applications in electronic devices where secure IC placement is essential.
The socket's robust design supports various IC types in consumer electronics and industrial systems.
| Number of Positions |
1 |
| Pitch |
Not Applicable |
| Row Pitch |
Not Applicable |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Beryllium Copper |
| Contact Current Rating |
7.5a |
| Contact Current Rating (Max) |
7.5 |
| Contact Material |
Copper |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Depth |
3mm |
| ELV |
Compliant |
| Inside Diameter |
1.24mm |
| Length |
7.32mm |
| Maximum Operating Temperature |
257°C |
| Minimum Operating Temperature |
-85°C |
| Mount |
Surface Mount |
| Number of Contacts |
1 |
| Number of Rows |
1 |
| Operating Temperature Range |
-85 – 257 |
| Orientation |
Straight |
| Package Quantity |
2000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
2000 |
| PCB Thickness |
3.18mm |
| PCB Thickness (Recommended) |
.031 – .125 |
| Plating Thickness |
30um |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
5 |
| Termination |
Press-Fit |
| Termination Method to PCB |
Through Hole - Press-Fit |
| Termination Method to Wire & Cable |
Solder |
| Type |
Pin Sockets |
| Wire Size |
18 – 17 |
| Wire/Cable Type |
Discrete |