TE Connectivity 5050865-8 SN Series IC Socket Miniature Spring

MPN
5050865-8
Order Code
14-4698
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.579
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 2,589 in stock

The TE Connectivity 5050865-8 is a high-quality IC socket featuring a miniature spring design for reliable connectivity.

It is designed for use in electronic circuits, offering secure and efficient integration for IC components.

The socket supports easy installation and removal, making it suitable for prototyping and testing applications.

Its robust construction ensures durability in various electronic devices and systems.


Pitch Not Applicable
Row Pitch Not Applicable
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector System Cable-to-Board
Contact Base Material Beryllium Copper
Contact Current Rating 7.5a
Contact Current Rating (Max) 6.5
Contact Material Copper
Contact Mating Area Plating Material Thickness 2.54
Contact Plating Tin
Depth 2.26mm
Flange Diameter 0.089inch
Gender Female
Length 0.26inch
Maximum Operating Temperature 257°C
Minimum Operating Temperature -85°C
Mount Surface Mount
Number of Contacts 1
Number of Rows 1
Operating Temperature Range -85 – 257
Orientation Straight
Package Quantity 2000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 2000
PCB Thickness 3.18mm
PCB Thickness (Recommended) .031 – .125
Plating Thickness 2.54um
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series 4
Socket depth 0.247inch
Termination Press-Fit
Termination Method to PCB Through Hole - Press-Fit
Termination Method to Wire & Cable Solder
Type Pin Sockets
Wire Size 20 – 18
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot