TE Connectivity 5-2176347-8 CRGCQ Resistor 2010 560K 1%

MPN
5-2176347-8
Order Code
14-7671
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
8000+ £0.094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8000
Despatched within 5 working days - 248,000 in stock

TE Connectivity's resistor, part number 5-2176347-8, is a surface-mount resistor with a 560K ohm resistance value and 1% tolerance.

This resistor is in a 2010 package size, making it suitable for compact circuit designs.

It is commonly used in electronic devices for current regulation and signal processing.

The resistor's precise tolerance ensures it is ideal for applications requiring high accuracy.


Type Surface Mount Resistors
Voltage 150V
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot