TE Connectivity 5-2176343-7 Thick Film Resistors SMD CRGCQ 1206 470K 1%

MPN
5-2176343-7
Order Code
15-9613
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10000+ £0.0198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 10,000 in stock

TE Connectivity's 5-2176343-7 is a surface-mount device (SMD) thick film resistor.

It features a 470K ohm resistance with a tolerance of 1% in a 1206 package.

This resistor offers reliable performance in high-density applications.

It is typically used in electronic circuits for signal processing and control systems.


Type Surface Mount Resistors
Tolerance 1%
Voltage 200V

Reviews

Be the first to submit a review

Trustpilot