TE Connectivity 5-1879664-3 Metal Film Resistor 4K02 0.1% 15PPM

MPN
5-1879664-3
Order Code
15-9283
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.931
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

TE Connectivity's metal film resistor, part number 5-1879664-3, has a resistance value of 4.02 kilohms with a tolerance of 0.1% and a temperature coefficient of 15 parts per million per degree Celsius.

This precision component ensures high accuracy and stability in electronic circuits.

It is ideal for use in sensitive measurement instruments and high-precision applications.

The resistor's robust design makes it suitable for various industrial and commercial electronics applications.


Type Through-Hole Resistors
Resistance 4.02kR
Tolerance 0.1%
Construction Cylindrical
Length 0.283inch
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 250
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series H8, Holsworthy
Termination Axial

Reviews

Be the first to submit a review

Trustpilot